-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAN222TLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA EMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4689 In Stock |
|
$0.0325 / $0.2700 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0452 | Buy Now |
|
Bristol Electronics | 26204 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 41400 |
|
$0.0175 / $0.1400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 35126 |
|
$0.0855 / $0.5700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 16735 |
|
$0.0508 / $0.2900 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 2769 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 1575 |
|
$0.0522 / $0.1160 | Buy Now |
DISTI #
DAN222TL
|
TTI | Small Signal Switching Diodes SWITCH 80V 100MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0450 / $0.0580 | Buy Now |
DISTI #
DAN222TL
|
Avnet Asia | Diode Switching 80V 0.3A 3-Pin EMD T/R (Alt: DAN222TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN222TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN222TL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75 | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for DAN222TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN222WMFHTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-89, 3 PIN | ROHM Semiconductor | DAN222TL vs DAN222WMFHTL |
DAN222G | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222TL vs DAN222G |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | DAN222TL vs DAN222 |
DAN222WMTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-89, 3 PIN | ROHM Semiconductor | DAN222TL vs DAN222WMTL |
DAN222TR | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAN222TL vs DAN222TR |
DAN222 | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DAN222TL vs DAN222 |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN222TL vs DAN222 |
DAN222 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75, 3 PIN | ROHM Semiconductor | DAN222TL vs DAN222 |