Part Details for DAN222T1G by onsemi
Overview of DAN222T1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN222T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9980
|
Newark | Diode, Switching, 80V, Sc-75, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi DAN222T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35290 |
|
$0.0360 / $0.1070 | Buy Now |
DISTI #
DAN222T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC75 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25046 In Stock |
|
$0.0154 / $0.1000 | Buy Now |
DISTI #
DAN222T1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: DAN222T1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
333000 Partner Stock |
|
$0.0203 / $0.0218 | Buy Now |
DISTI #
DAN222T1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: DAN222T1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0167 | Buy Now |
DISTI #
863-DAN222T1G
|
Mouser Electronics | Small Signal Switching Diodes 80V 100mA RoHS: Compliant | 15881 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_07318372
|
Arrow Electronics | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2410 | Americas - 612000 |
|
$0.0147 / $0.0231 | Buy Now |
DISTI #
V72:2272_07318372
|
Arrow Electronics | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1548 |
|
$0.0233 / $0.0942 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
42000 Reel |
|
$0.0151 / $0.0175 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0151 / $0.0175 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0151 / $0.0175 | Buy Now |
Part Details for DAN222T1G
DAN222T1G CAD Models
DAN222T1G Part Data Attributes
|
DAN222T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAN222T1G
onsemi
80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DAN222T1G
This table gives cross-reference parts and alternative options found for DAN222T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAN222T1 | onsemi | Check for Price | 80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | DAN222T1G vs DAN222T1 |