-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1164
|
Newark | Ss Sc75 Swch Dio 80V Rohs Compliant: Yes |Onsemi DAN222G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 507000 |
|
$0.0150 | Buy Now |
DISTI #
45J0662
|
Newark | Switch Diode, 80V, 100Ma, Sot-416, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi DAN222G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
DAN222GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC75 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38595 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
DAN222G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: DAN222G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 507000 |
|
$0.0142 | Buy Now |
DISTI #
DAN222G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: DAN222G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0142 | Buy Now |
DISTI #
DAN222G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: DAN222G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-DAN222G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 100mA RoHS: Compliant | 15892 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V36:1790_07277152
|
Arrow Electronics | Diode Small Signal Switching 80V 0.1A 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2417 | Americas - 15000 |
|
$0.0161 / $0.0270 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0174 | Buy Now |
|
Future Electronics | DAN222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN222G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAN222G
onsemi
80 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DAN222G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN222G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN222 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | DAN222G vs DAN222 |
DAN222WMFH | Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN222G vs DAN222WMFH |
DAN222 | Rectifier Diode, 2 Element, 0.1A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | DAN222G vs DAN222 |
DAN222 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75, 3 PIN | ROHM Semiconductor | DAN222G vs DAN222 |
DAN222TL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-75, 3 PIN | ROHM Semiconductor | DAN222G vs DAN222TL |
DAN222WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN222G vs DAN222WM |