-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ARRAY GP 80V 100MA EMD3F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6120
|
Newark | Diode, Small Signal, 0.1A, 80V, Sot416Fl, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Rohm DAN217WMTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 / $0.3850 | Buy Now |
DISTI #
DAN217WMTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA EMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26691 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
DAN217WMTL
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-89 Emboss T/R - Tape and Reel (Alt: DAN217WMTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
755-DAN217WMTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Zener Diode, 100mW, 2 Pin. RoHS: Compliant | 34856 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Zener Diode, 100mW, 2 Pin, REEL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0392 / $0.0441 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 2110 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1688 |
|
$0.0500 / $0.2500 | Buy Now | |
|
Quest Components | 107443 |
|
$0.4995 / $1.6650 | Buy Now | |
DISTI #
DAN217WMTL
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SC89, Ufmax: 1.2V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0294 / $0.0452 | RFQ |
DISTI #
DAN217WMTL
|
Avnet Asia | Hyper-Fast Recovery Rectifier 100mA 3-Pin SC-89 Emboss T/R (Alt: DAN217WMTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.0119 / $0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN217WMTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217WMTL
ROHM Semiconductor
DIODE ARRAY GP 80V 100MA EMD3F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-89, SOT-416FL, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |