-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2863
|
Newark | Dual, Diode, Array, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Sot-323Rohs Compliant: Yes |Rohm DAN217UT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.0750 / $0.3850 | Buy Now |
DISTI #
DAN217UT106CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16244 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
|
Future Electronics | DAN217U Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0661 | Buy Now |
DISTI #
66384959
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 3-Pin UMD T/R RoHS: Compliant Min Qty: 590 Package Multiple: 1 Date Code: 2225 | Americas - 448047 |
|
$0.0379 / $0.0501 | Buy Now |
DISTI #
65027757
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 3-Pin UMD T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 2201 | Americas - 72000 |
|
$0.1698 / $0.2022 | Buy Now |
DISTI #
62842204
|
Verical | Rectifier Diode Switching 80V 0.3A 4ns 3-Pin UMD T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 2201 | Americas - 3620 |
|
$0.1830 / $0.2022 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1335 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 34 |
|
$0.2016 / $0.2520 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 1068 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN217UT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217UT106
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for DAN217UT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217UT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS141 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | ROHM Semiconductor | DAN217UT106 vs RLS141 |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DAN217UT106 vs SSL20 |
B2G5 | Rectifier Diode, 1 Element, 0.6A, 600V V(RRM), Silicon, | Edal Industries Inc | DAN217UT106 vs B2G5 |
UFM14PL-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | DAN217UT106 vs UFM14PL-TP |
SM100 | Rectifier Diode, 1 Element, 0.13A, 10000V V(RRM), Silicon, HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | Semtech Corporation | DAN217UT106 vs SM100 |
UD7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, T-1, 2 PIN | Lite-On Semiconductor Corporation | DAN217UT106 vs UD7G |
1N4007S-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | DAN217UT106 vs 1N4007S-T/R |
SV5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | DAN217UT106 vs SV5622 |
1S2473 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | ROHM Semiconductor | DAN217UT106 vs 1S2473 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217UT106 vs BAV99W-T1 |