-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6119
|
Newark | Small Signal Diode, 80V, 0.1A, Sot-323Fl, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Rohm DAN217UMTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7280 |
|
$0.0820 / $0.3920 | Buy Now |
DISTI #
DAN217UMTLCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82210 In Stock |
|
$0.0350 / $0.3700 | Buy Now |
DISTI #
DAN217UMTL
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: DAN217UMTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
78AC6119
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-323FL Emboss T/R - Product that comes on tape, but is not reeled (Alt: 78AC6119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1360 / $0.3920 | Buy Now |
DISTI #
755-DAN217UMTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 3-Phase Brushless Fan Motor Driver RoHS: Compliant | 39013 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | Diode Switching 80V 0.3A 3-Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
DISTI #
76455678
|
Verical | Diode Switching 80V 0.3A 3-Pin UMDF T/R RoHS: Compliant Min Qty: 933 Package Multiple: 1 Date Code: 2246 | Americas - 386417 |
|
$0.0238 / $0.0335 | Buy Now |
DISTI #
DAN217UMTL
|
TTI | Diodes - General Purpose, Power, Switching 3-Phase Brushless Fan Motor Driver RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 51000 In Stock |
|
$0.0350 / $0.0391 | Buy Now |
DISTI #
DAN217UMTL
|
TME | Diode: switching, SMD, 80V, 0.1A, 4ns, SOT323F, Ufmax: 1.2V, Ifsm: 4A Min Qty: 20 | 0 |
|
$0.0355 / $0.0548 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 129000-Authorized Distributor |
|
$0.0780 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN217UMTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217UMTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-85, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DAN217UMTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217UMTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN217CT116 | Rectifier Diode, 2 Element, 0.1A, Silicon | ROHM Semiconductor | DAN217UMTL vs DAN217CT116 |