Part Details for DAN212KT146 by ROHM Semiconductor
Overview of DAN212KT146 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN212KT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAN212KT146CT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
755-DAN212KT146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 100MA RoHS: Compliant | 2360 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | DAN212K Series 80 V 300 mA Surface Mount High-Speed Switching Diode-SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0390 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 16010 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 2211 |
|
$0.0468 / $0.1040 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 520 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 4800 |
|
$0.0780 / $0.2600 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 2400 |
|
$0.0780 / $0.2600 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 873 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 0.1 A, 80 V, SILICON, SIGNAL DIODE | 3320 |
|
$0.0956 / $0.4780 | Buy Now |
Part Details for DAN212KT146
DAN212KT146 CAD Models
DAN212KT146 Part Data Attributes:
|
DAN212KT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN212KT146
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMD3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DAN212KT146
This table gives cross-reference parts and alternative options found for DAN212KT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN212KT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN212K | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DAN212KT146 vs DAN212K |