-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2861
|
Newark | Dual, Diode, Array, 3Sot23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm DAN202KT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$0.0500 / $0.0850 | Buy Now |
DISTI #
DAN202KT146CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56859 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
DAN202KT146
|
Avnet Americas | Diode Switching 80V 0.15A 3-Pin SMD T/R - Tape and Reel (Alt: DAN202KT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-DAN202KT146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 100MA RoHS: Compliant | 78385 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | DAN202K Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0377 / $0.0423 | Buy Now |
|
Future Electronics | DAN202K Series 80 V 300 mA SMT Ultra High-Speed Switching Diode-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0377 / $0.0423 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2830 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 17365 |
|
RFQ | ||
|
Quest Components | 0.1 A, 80 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 15089 |
|
$0.0364 / $0.1120 | Buy Now |
|
Quest Components | 0.1 A, 80 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2780 |
|
$0.0280 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN202KT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN202KT146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DAN202KT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN202KT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN202KT-146 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, SMT, SC-59, 3 PIN | ROHM Semiconductor | DAN202KT146 vs DAN202KT-146 |