Part Details for DAMZ3X3PNK87 by ITT Interconnect Solutions
Overview of DAMZ3X3PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMZ3X3PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C9533
|
Newark | Connector, hybrid D-Shell, pcb Mount, recept,0+3 Contacts, pin, pc Tail Terminal,#4-40 |Itt Cannon DAMZ3X3PNK87 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4600 / $63.6500 | Buy Now |
DISTI #
V90:2381_17938287
|
Arrow Electronics | Conn D-Sub PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$41.3300 / $49.2900 | Buy Now |
DISTI #
70796938
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DAMZ3X3PNK87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3000 / $60.3700 | RFQ |
DISTI #
28874996
|
Verical | Conn D-Sub PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 163 |
|
$52.2070 / $54.5103 | Buy Now |
DISTI #
26007058
|
Verical | Conn D-Sub PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$41.3300 / $49.2900 | Buy Now |
Part Details for DAMZ3X3PNK87
DAMZ3X3PNK87 CAD Models
DAMZ3X3PNK87 Part Data Attributes
|
DAMZ3X3PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMZ3X3PNK87
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |