Part Details for DAMZ-3H3P-N-K87 by ITT Interconnect Solutions
Overview of DAMZ-3H3P-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMZ-3H3P-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DAMZ-3H3P-N-K87-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
210 In Stock |
|
$32.5585 / $43.9700 | Buy Now |
DISTI #
DAMZ-3H3P-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMZ-3H3P-N-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9800 / $42.3540 | Buy Now |
DISTI #
965-DAMZ-3H3P-N-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 207 |
|
$42.2500 / $43.9400 | Buy Now |
DISTI #
74744175
|
RS | D Sub,053512-3043 | ITT Cannon DAMZ-3H3P-N-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6200 | RFQ |
DISTI #
ITTDAMZ-3H3P-N-K87
|
Heilind Electronics | DAMZ-3H3P-N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1200 / $79.2500 | Buy Now |
DISTI #
ITTDAMZ-3H3P-N-K87
|
Interstate Connecting Components | DAMZ-3H3P-N-K87 | 0 |
|
Buy Now | |
DISTI #
053512-1725
|
Avnet Abacus | Conn D-Subminiature PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port (Alt: 053512-1725) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1200 / $79.2500 | Buy Now |
Part Details for DAMZ-3H3P-N-K87
DAMZ-3H3P-N-K87 CAD Models
DAMZ-3H3P-N-K87 Part Data Attributes
|
DAMZ-3H3P-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMZ-3H3P-N-K87
ITT Interconnect Solutions
CONN DSUB PLUG 3POS PNL MNT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Body Breadth | 0.186 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMZ-3H3P-N-K87
This table gives cross-reference parts and alternative options found for DAMZ-3H3P-N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMZ-3H3P-N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMP3H3PJK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DAMZ-3H3P-N-K87 vs DAMP3H3PJK127 |