Part Details for DAMZ-3H3P-N-K127 by ITT Interconnect Solutions
Overview of DAMZ-3H3P-N-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMZ-3H3P-N-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMZ-3H3P-N-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMZ-3H3P-N-K127) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7020 / $45.6840 | Buy Now |
DISTI #
DAMZ-3H3PN-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMZ-3H3PN-K127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMZ3H3PNK127
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: CAN DAMZ3H3PNK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 103 Factory Stock |
|
$17.5212 / $37.1184 | Buy Now |
DISTI #
74744174
|
RS | D Sub,053512-3042 | ITT Cannon DAMZ-3H3P-N-K127 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2600 | RFQ |
DISTI #
ITTDAMZ-3H3P-N-K127
|
Heilind Electronics | DAMZ-3H3P-N-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4000 / $90.5100 | Buy Now |
DISTI #
ITTDAMZ-3H3P-N-K127
|
Interstate Connecting Components | DAMZ-3H3P-N-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.4000 / $90.5100 | Buy Now |
Part Details for DAMZ-3H3P-N-K127
DAMZ-3H3P-N-K127 CAD Models
DAMZ-3H3P-N-K127 Part Data Attributes
|
DAMZ-3H3P-N-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMZ-3H3P-N-K127
ITT Interconnect Solutions
CONN DSUB PLUG 3POS PNL MNT SLDR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.186 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMZ-3H3P-N-K127
This table gives cross-reference parts and alternative options found for DAMZ-3H3P-N-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMZ-3H3P-N-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMP3H3PJK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DAMZ-3H3P-N-K127 vs DAMP3H3PJK127 |