There are no models available for this part yet.
Overview of DAMZ-11X1P-N-K127 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1273(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for DAMZ-11X1P-N-K127 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAMZ-11X1PN-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAMZ-11X1PN-K127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DAMZ-11X1P-N-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAMZ-11X1P-N-K127) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9375 / $63.1405 | Buy Now | |
DISTI #
965-053512-1702
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$47.2100 | Order Now | |
DISTI #
74744163
|
RS | D Sub,053512-2934 | ITT Cannon DAMZ-11X1P-N-K127 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7500 | RFQ | |
DISTI #
ITTDAMZ-11X1P-N-K127
|
Heilind Electronics | DAMZ-11X1P-N-K127 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5700 / $121.7100 | Buy Now | ||
DISTI #
ITTDAMZ-11X1P-N-K127
|
Interstate Connecting Components | DAMZ-11X1P-N-K127 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$43.5700 / $121.7100 | Buy Now |
CAD Models for DAMZ-11X1P-N-K127 by ITT Interconnect Solutions
Part Data Attributes for DAMZ-11X1P-N-K127 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.268 inch
|
Body Length
|
1.539 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S10C1
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
ROUND STANDOFF
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|