Part Details for DAMY3WK3SA197 by ITT Interconnect Solutions
Overview of DAMY3WK3SA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMY3WK3SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAMY3WK3SA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3WK3F SOD Y GF TIN RoHS: Compliant | 0 |
|
$14.5300 / $20.2000 | Order Now |
DISTI #
DAMY3WK3SA197
|
PEI Genesis | COMBO 3WK3F SOD Y GF TIN Min Qty: 1 | 195 |
|
$8.4400 / $10.7600 | Buy Now |
Part Details for DAMY3WK3SA197
DAMY3WK3SA197 CAD Models
DAMY3WK3SA197 Part Data Attributes
|
DAMY3WK3SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY3WK3SA197
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMY3WK3SA197
This table gives cross-reference parts and alternative options found for DAMY3WK3SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY3WK3SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMT-3HK3S-OL4-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAMT-3HK3S-OL4-A197 |
L177TWA3W3SMP3SV4RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMY3WK3SA197 vs L177TWA3W3SMP3SV4RRM6 |
DAM3W3SNMB1B0NFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAM3W3SNMB1B0NFR163 |
DAMP3C3SVA197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAMP3C3SVA197 |
DAME3W3SNMBHFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAME3W3SNMBHFR163 |
DAMMV3XK3SNTM-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAMMV3XK3SNTM-A101 |
DEMME-3W3SX | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMY3WK3SA197 vs DEMME-3W3SX |
DAMV3XK3SNK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAMV3XK3SNK126TM |
DCME-3W3SET | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMY3WK3SA197 vs DCME-3W3SET |
DAM-3CK3S-1AGN-A191-A197-146 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMY3WK3SA197 vs DAM-3CK3S-1AGN-A191-A197-146 |