DAMY-7W2ST
Description: D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket,

Overview of DAMY-7W2ST by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DAMY-7W2ST by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMY-7W2ST by Cinch Connectivity Solutions

DAMY-7W2ST
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
1.541 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5C2
Contact Finish Mating
GOLD (20)
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
2.7 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE .087-.098
Mounting Option 2
DUAL FLOAT BUSHING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. DAMY-7W2ST
    Cinch Connectivity Solutions
    D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket,
    VS

Alternate Parts for DAMY-7W2ST

This table gives cross-reference parts and alternative options found for DAMY-7W2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY-7W2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630-7W2-240-5T6 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc DAMY-7W2ST vs 630-7W2-240-5T6
628-7W2-624-5T5 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc DAMY-7W2ST vs 628-7W2-624-5T5
628-7W2-624-7N1 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, EDAC Inc DAMY-7W2ST vs 628-7W2-624-7N1
628-7W2-224-5TC D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc DAMY-7W2ST vs 628-7W2-224-5TC
630-7W2-240-5TE D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc DAMY-7W2ST vs 630-7W2-240-5TE
628-7W2-624-7TC D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, EDAC Inc DAMY-7W2ST vs 628-7W2-624-7TC
630-7W2-640-7T2 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc DAMY-7W2ST vs 630-7W2-640-7T2
630-7W2-640-7T6 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc DAMY-7W2ST vs 630-7W2-640-7T6
DAM7X2SM-NM-K52 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DAMY-7W2ST vs DAM7X2SM-NM-K52
628-7W2-624-5N6 D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, EDAC Inc DAMY-7W2ST vs 628-7W2-624-5N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMY-7W2ST by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMY-7W2ST by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DAMY-7W2ST would you like to use for your alert(s)?
  • Please alert me when DAMY-7W2ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMY-7W2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMY-7W2ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMY-7W2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMY-7W2ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMY-7W2ST by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: