Part Details for DAMY-15S-A197 by ITT Interconnect Solutions
Overview of DAMY-15S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMY-15S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMY-15S-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAMY-15S-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7750 / $23.9205 | Buy Now |
DISTI #
CAN DAMY15SA197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: CAN DAMY15SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 506 Factory Stock |
|
$12.7875 / $26.3144 | Buy Now |
DISTI #
965-DAMY-15S-A197
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$17.4500 / $17.5100 | Order Now |
DISTI #
74744147
|
RS | D Sub,053512-2045 | ITT Cannon DAMY-15S-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 | RFQ |
DISTI #
ITTDAMY-15S-A197
|
Heilind Electronics | DAMY-15S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$16.0500 / $33.6200 | Buy Now |
DISTI #
ITTDAMY-15S-A197
|
Interstate Connecting Components | DAMY-15S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$16.0500 / $33.6200 | Buy Now |
Part Details for DAMY-15S-A197
DAMY-15S-A197 CAD Models
DAMY-15S-A197 Part Data Attributes:
|
DAMY-15S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY-15S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 15POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |