Part Details for DAMY-11W1P-K87 by ITT Interconnect Solutions
Overview of DAMY-11W1P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMY-11W1P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMY-11W1P-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Plug, 11 Contacts, 10 Signal, 1 Power - Bulk (Alt: DAMY-11W1P-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0380 / $19.3320 | Buy Now |
DISTI #
965-DAMY-11W1P-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$14.5100 | Order Now |
DISTI #
74744142
|
RS | D Sub,053512-2012 | ITT Cannon DAMY-11W1P-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3400 | RFQ |
DISTI #
ITTDAMY-11W1P-K87
|
Heilind Electronics | DAMY-11W1P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2900 / $27.6600 | Buy Now |
DISTI #
ITTDAMY-11W1P-K87
|
Interstate Connecting Components | DAMY-11W1P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2900 / $27.6600 | Buy Now |
Part Details for DAMY-11W1P-K87
DAMY-11W1P-K87 CAD Models
DAMY-11W1P-K87 Part Data Attributes:
|
DAMY-11W1P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY-11W1P-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 11POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DAMY-11W1P-K87
This table gives cross-reference parts and alternative options found for DAMY-11W1P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY-11W1P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME11W1P-NMB-K52 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMY-11W1P-K87 vs DAME11W1P-NMB-K52 |
DAME11W1PK127 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DAMY-11W1P-K87 vs DAME11W1PK127 |