Part Details for DAMX-3W3P-K87 by ITT Interconnect Solutions
Overview of DAMX-3W3P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMX-3W3P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMX-3W3P-K87
|
Avnet Americas | Conn Combo D-Subminiature PL 3Cavity POS 6.8mm Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: DAMX-3W3P-K87) Min Qty: 210 Package Multiple: 70 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6827 / $7.7140 | Buy Now |
DISTI #
965-DAMX-3W3P-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$10.9200 / $12.0000 | Order Now |
DISTI #
74746801
|
RS | D Sub,121551-0664 | ITT Cannon DAMX-3W3P-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $14.9400 | Buy Now |
DISTI #
121551-0196
|
Avnet Abacus | Conn Combo D-Subminiature PL 3Cavity POS 6.8mm Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: 121551-0196) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $14.9400 | Buy Now |
Part Details for DAMX-3W3P-K87
DAMX-3W3P-K87 CAD Models
DAMX-3W3P-K87 Part Data Attributes
|
DAMX-3W3P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMX-3W3P-K87
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMX-3W3P-K87
This table gives cross-reference parts and alternative options found for DAMX-3W3P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMX-3W3P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMX3W3SA197 | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DAMX-3W3P-K87 vs DAMX3W3SA197 |
DAMX3W3PK87 | 3 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DAMX-3W3P-K87 vs DAMX3W3PK87 |