Part Details for DAMV-11H1S-N-A197 by ITT Interconnect Solutions
Overview of DAMV-11H1S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMV15P743M | Amphenol Communications Solutions | DSUB DM SIG STB 9 PIN | |
DAMV15S500 | Amphenol Communications Solutions | DAMV15S500-DSUB DM SIG S-TB 15 SOCK | |
DAMV15S500M | Amphenol Communications Solutions | DSUB DM SIG STB 15 RA SOCK |
Price & Stock for DAMV-11H1S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMV-11H1S-N-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAMV-11H1S-N-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0960 / $36.7920 | Buy Now |
DISTI #
DAMV-11H1SN-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAMV-11H1SN-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMV11H1SNA19
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: CAN DAMV11H1SNA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1350 / $35.7198 | Buy Now |
DISTI #
965-053512-1625
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$28.1300 | Order Now |
DISTI #
74744117
|
RS | D Sub,053512-1781 | ITT Cannon DAMV-11H1S-N-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2000 | RFQ |
DISTI #
ITTDAMV-11H1S-N-A197
|
Heilind Electronics | DAMV-11H1S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2900 / $68.8400 | Buy Now |
DISTI #
ITTDAMV-11H1S-N-A197
|
Interstate Connecting Components | DAMV-11H1S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.2900 / $68.8400 | Buy Now |
Part Details for DAMV-11H1S-N-A197
DAMV-11H1S-N-A197 CAD Models
DAMV-11H1S-N-A197 Part Data Attributes
|
DAMV-11H1S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMV-11H1S-N-A197
ITT Interconnect Solutions
CONN DSUB RCPT 11POS PNL MNT SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-98, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.187 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMV-11H1S-N-A197
This table gives cross-reference parts and alternative options found for DAMV-11H1S-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMV-11H1S-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMC11C1SJK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMV-11H1S-N-A197 vs DAMC11C1SJK126 |