Part Details for DAMR-15SM by ITT Interconnect Solutions
Overview of DAMR-15SM by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
132-15SMJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for DAMR-15SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMR-15SM
|
Avnet Americas | DAMR-15SM - Bulk (Alt: DAMR-15SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |