Part Details for DAMP7C2SJA197 by ITT Interconnect Solutions
Results Overview of DAMP7C2SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMP7C2SJA197 Information
DAMP7C2SJA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMP7C2SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2486337
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DA-7W2 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 16 |
|
$84.5807 | Buy Now |
DISTI #
DAMP-7C2S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-7W2, Receptacle, 7 Contacts, 5 Signal, 2 Power -... more RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7190 / $60.1020 | Buy Now |
DISTI #
70796407
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DAMP7C2SJA... more RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7600 / $70.9500 | RFQ |
Part Details for DAMP7C2SJA197
DAMP7C2SJA197 CAD Models
DAMP7C2SJA197 Part Data Attributes
|
DAMP7C2SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMP7C2SJA197
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Depth | 0.494 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMP7C2SJA197
This table gives cross-reference parts and alternative options found for DAMP7C2SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMP7C2SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMP7H2SJK126 | ITT Interconnect Solutions | $57.4028 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | DAMP7C2SJA197 vs DAMP7H2SJK126 |
DAMP7X2SJK126 | ITT Interconnect Solutions | $84.6825 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | DAMP7C2SJA197 vs DAMP7X2SJK126 |
DAMC7X2SJK126 | ITT Interconnect Solutions | $84.6825 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | DAMP7C2SJA197 vs DAMC7X2SJK126 |