Part Details for DAMN7H2SNA197 by ITT Interconnect Solutions
Overview of DAMN7H2SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMN7H2SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMN-7H2S-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN-7H2S-N-A197) RoHS: Not Compliant Min Qty: 210 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3375 / $44.6405 | Buy Now |
DISTI #
DAMN7H2SNA197
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: DAMN7H2SNA197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMN7H2SNA197
|
Avnet Americas | Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: CAN DAMN7H2SNA197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$18.0883 / $29.9436 | Buy Now |
DISTI #
965-DAMN7H2SNA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 7W2F PCB STR N GF H TIN RoHS: Compliant | 78 |
|
$23.0200 / $31.0900 | Buy Now |
DISTI #
70796341
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Straight PCB Steel Combo D Series | ITT Cannon DAMN7H2SNA197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2100 / $32.8400 | RFQ |
DISTI #
ITADAMN7H2SNA197
|
Heilind Electronics | COMBO 7W2F PCB STR N GF H TIN | Americas - 478 in Stock |
|
$14.0457 / $16.3112 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$55.1120 | Buy Now |
DISTI #
ITADAMN7H2SNA197
|
Interstate Connecting Components | COMBO 7W2F PCB STR N GF H TIN | 1436 |
|
$14.0457 / $16.3112 | Buy Now |
DISTI #
DAMN7H2SNA197
|
PEI Genesis | COMBO 7W2F PCB STR N GF H TIN Min Qty: 1 | 4101 |
|
$15.9600 / $25.3700 | Buy Now |
Part Details for DAMN7H2SNA197
DAMN7H2SNA197 CAD Models
DAMN7H2SNA197 Part Data Attributes
|
DAMN7H2SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMN7H2SNA197
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53744-98, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMN7H2SNA197
This table gives cross-reference parts and alternative options found for DAMN7H2SNA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMN7H2SNA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMY-7W2ST | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMN7H2SNA197 vs DCMY-7W2ST |
L177TWA7W2SMP2SV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMN7H2SNA197 vs L177TWA7W2SMP2SV4FRM6 |
DEM-7W2SET | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMN7H2SNA197 vs DEM-7W2SET |
DAM-7C2S-1AGN-A191-A197-146 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMN7H2SNA197 vs DAM-7C2S-1AGN-A191-A197-146 |
DAMY7W2SNMBEFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMN7H2SNA197 vs DAMY7W2SNMBEFR163 |
DDMMY-7W2SM | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMN7H2SNA197 vs DDMMY-7W2SM |
DAMC7P2SVK126 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMN7H2SNA197 vs DAMC7P2SVK126 |
L177TWA7W2SESVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMN7H2SNA197 vs L177TWA7W2SESVRM6 |
DAML7P2SVK126 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMN7H2SNA197 vs DAML7P2SVK126 |
DAME7W2SNMBBFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMN7H2SNA197 vs DAME7W2SNMBBFR163 |