Part Details for DAMN15SNA197 by ITT Interconnect Solutions
Results Overview of DAMN15SNA197 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMN15SNA197 Information
DAMN15SNA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMN15SNA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1916
|
Newark | D Sub Connector, Receptacle, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$27.6800 / $32.0900 | Buy Now |
DISTI #
27C1916
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 27C1916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk |
2 Partner Stock |
|
$29.4000 / $32.9300 | Buy Now |
DISTI #
DAMN15SNA197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMN15SNA1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DAMN15SNA197
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15F PCB STR N GF TIN RoHS: Compliant | 120 |
|
$18.7400 / $27.6800 | Buy Now |
DISTI #
70796335
|
RS | Connector, D-sub, Rectangular, DMN, A, 15, Rec, A197 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5800 / $25.7200 | RFQ |
DISTI #
ITADAMN15SNA197
|
Heilind Electronics | DSUB 15 F PCB G TIN | Americas - 159 in Stock |
|
$14.5013 / $16.8402 | Buy Now |
DISTI #
ITTDAMN15SNA197
|
Heilind Electronics | D-SUB 15 SKT PCB 053512-2313 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $21.2100 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$53.7180 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$19.9688 | Buy Now |
Part Details for DAMN15SNA197
DAMN15SNA197 CAD Models
DAMN15SNA197 Part Data Attributes
|
DAMN15SNA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMN15SNA197
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.178 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMN15SNA197
This table gives cross-reference parts and alternative options found for DAMN15SNA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMN15SNA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17D-A-K-15-S-AM4 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | DAMN15SNA197 vs 17D-A-K-15-S-AM4 |
17D-A-K-15-S-1APN | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | DAMN15SNA197 vs 17D-A-K-15-S-1APN |
DAMO15S700 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMN15SNA197 vs DAMO15S700 |
DAMO15S700C | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMN15SNA197 vs DAMO15S700C |
DAMI15S043 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, M3 | DAMN15SNA197 vs DAMI15S043 |
17D-A-15-S-AM4B | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DAMN15SNA197 vs 17D-A-15-S-AM4B |
17D-A-15-S-AJ3 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DAMN15SNA197 vs 17D-A-15-S-AJ3 |
177-SD-A-15-S-OL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAMN15SNA197 vs 177-SD-A-15-S-OL2 |
DAMV15S743 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMN15SNA197 vs DAMV15S743 |
17D-A-K-15-S-V | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | DAMN15SNA197 vs 17D-A-K-15-S-V |
DAMN15SNA197 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the DAMN-15S-N-A197 connector.
-
Yes, the DAMN-15S-N-A197 connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial systems.
-
The operating temperature range for the DAMN-15S-N-A197 connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the DAMN-15S-N-A197 connector is designed to withstand harsh environments, including salt spray and humidity, making it suitable for marine, industrial, and outdoor applications.
-
The DAMN-15S-N-A197 connector has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.