Part Details for DAMN11X1PNK87 by ITT Interconnect Solutions
Overview of DAMN11X1PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMN11X1PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAMN11X1PNK87
|
Avnet Americas | COMBO 11W1M PCB STR N GF X TIN - Bulk (Alt: CAN DAMN11X1PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 498 Factory Stock |
|
$22.1700 / $46.9641 | Buy Now |
DISTI #
695-DAMN11X1PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1M PCB STR N GF X TIN RoHS: Compliant | 0 |
|
$35.1200 / $43.5800 | Order Now |
Part Details for DAMN11X1PNK87
DAMN11X1PNK87 CAD Models
DAMN11X1PNK87 Part Data Attributes:
|
DAMN11X1PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMN11X1PNK87
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMN11X1PNK87
This table gives cross-reference parts and alternative options found for DAMN11X1PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMN11X1PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMZ11V1PN-A101 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMN11X1PNK87 vs DAMMZ11V1PN-A101 |
L77TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMN11X1PNK87 vs L77TWA11W1PHSVFMRM6 |
CBC11W1M11-Z | D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMN11X1PNK87 vs CBC11W1M11-Z |
DAME11W1PNMBKFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMN11X1PNK87 vs DAME11W1PNMBKFR163 |
DCMM-11W1PH | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMN11X1PNK87 vs DCMM-11W1PH |
L77TWA11W1PCSYRM84 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMN11X1PNK87 vs L77TWA11W1PCSYRM84 |
DAM11W1PNMCK52 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMN11X1PNK87 vs DAM11W1PNMCK52 |
DAM-11W1P-1AVN-A191-K87-146 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMN11X1PNK87 vs DAM-11W1P-1AVN-A191-K87-146 |
DEMME-11W1PH | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMN11X1PNK87 vs DEMME-11W1PH |
L717TWA11W1PHP2SV4RRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMN11X1PNK87 vs L717TWA11W1PHP2SV4RRM6 |