Part Details for DAMMY15S by ITT Interconnect Solutions
Overview of DAMMY15S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMMY15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMMY15SPG-ND
|
DigiKey | DSUB 15 F SOD DUAL FLOO G50 Z Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DAMMY15S
|
Avnet Americas | DSUB,15,REC,SLDR,CHROMATE/ZINC,DL FLT MNT HDW - Bulk (Alt: DAMMY15S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMMY-15S
|
Avnet Americas | DSUB,15,REC,SLDR,CHROMATE/ZINC,DL FLT MNT HDW - Bulk (Alt: DAMMY-15S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5883 / $20.7347 | Buy Now |
DISTI #
70796030
|
RS | Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMMY15S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7100 / $21.4200 | RFQ |
DISTI #
DAMMY15S
|
TTI | Circular MIL Spec Connector DSUB 15F SOD Y G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 787 In Stock |
|
$20.5000 / $27.6700 | Buy Now |
DISTI #
DAMMY15S
|
PEI Genesis | DSUB 15F SOD Y G50 ZINC Min Qty: 1 | 810 |
|
$20.6500 / $25.8200 | Buy Now |
Part Details for DAMMY15S
DAMMY15S CAD Models
DAMMY15S Part Data Attributes
|
DAMMY15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMY15S
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DAMMY15S
This table gives cross-reference parts and alternative options found for DAMMY15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMY15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-A-K-15-S-V | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Plug, | Amphenol Corporation | DAMMY15S vs 17D-A-K-15-S-V |
DAMV15S700M | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Communications Solutions | DAMMY15S vs DAMV15S700M |
17D-A-15-S-A | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DAMMY15S vs 17D-A-15-S-A |
177DF-A-15-S-OL2RM5 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DAMMY15S vs 177DF-A-15-S-OL2RM5 |
WD15F5C7AT70 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Positronic | DAMMY15S vs WD15F5C7AT70 |
DAMM15SENMB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAMMY15S vs DAMM15SENMB |
DAML15S743C | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Receptacle | Amphenol FCi | DAMMY15S vs DAML15S743C |
L77DA15SST3 | D Subminiature Connector, 15 Contact(s), Female, Screw Terminal, Locking, ROHS COMPLIANT | Amphenol Corporation | DAMMY15S vs L77DA15SST3 |
DAM15S700 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Communications Solutions | DAMMY15S vs DAM15S700 |
77D-A-15-S-AM4RM6 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | DAMMY15S vs 77D-A-15-S-AM4RM6 |