Part Details for DAMMV7H2SN by ITT Interconnect Solutions
Overview of DAMMV7H2SN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMMV7H2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMMV7H2SN
|
Avnet Americas | CONNECTOR, D TYPE - Bulk (Alt: DAMMV7H2SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMMV7H2SN
|
Avnet Americas | CONNECTOR, D TYPE - Bulk (Alt: CAN DAMMV7H2SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DAMMV7H2SN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 7W2F PCB STR V G50 H ZIN | 0 |
|
$42.6000 / $52.8600 | Order Now |
Part Details for DAMMV7H2SN
DAMMV7H2SN CAD Models
DAMMV7H2SN Part Data Attributes
|
DAMMV7H2SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMV7H2SN
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMV7H2SN
This table gives cross-reference parts and alternative options found for DAMMV7H2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMV7H2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC7W2F12-0-X | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMMV7H2SN vs CBC7W2F12-0-X |
DAI7W2S343G30LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMMV7H2SN vs DAI7W2S343G30LF |
DA7W2S343H40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMV7H2SN vs DA7W2S343H40LF |
DCMY-7W2SXT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV7H2SN vs DCMY-7W2SXT |
DEMM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV7H2SN vs DEMM-7W2SZ |
L77TWA7W2SMSV3FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMV7H2SN vs L77TWA7W2SMSV3FRM6 |
DAMY-7W2SZT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMMV7H2SN vs DAMY-7W2SZT |
DAO7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMMV7H2SN vs DAO7W2S343A00LF |
DAMF7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DAMMV7H2SN vs DAMF7W2S443 |
L77TWA7W2SEP3SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMV7H2SN vs L77TWA7W2SEP3SVRM6 |