Part Details for DAMMV3X3SN by ITT Interconnect Solutions
Overview of DAMMV3X3SN by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMMV3X3SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMMV3X3SN
|
Avnet Americas | Conn Combo D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMMV3X3SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DAMMV3X3SN
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3W3F PCB STR V G50 X ZIN | 0 |
|
$39.5900 / $49.1300 | Order Now |
Part Details for DAMMV3X3SN
DAMMV3X3SN CAD Models
DAMMV3X3SN Part Data Attributes:
|
DAMMV3X3SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMV3X3SN
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |