Part Details for DAMMP7C2PJ by ITT Interconnect Solutions
Overview of DAMMP7C2PJ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for DAMMP7C2PJ
DAMMP7C2PJ CAD Models
DAMMP7C2PJ Part Data Attributes:
|
DAMMP7C2PJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMP7C2PJ
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMP7C2PJ
This table gives cross-reference parts and alternative options found for DAMMP7C2PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMP7C2PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMMP7C2PJ vs DBMM-7W2PH |
L77TWA7W2PRM53 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMMP7C2PJ vs L77TWA7W2PRM53 |
L77TWA7W2PMCSVA514RM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMMP7C2PJ vs L77TWA7W2PMCSVA514RM6 |
DAMZ7C2PNK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMMP7C2PJ vs DAMZ7C2PNK127 |
DAI7W2P500H40 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMMP7C2PJ vs DAI7W2P500H40 |
DAMMD7C2PJ-A101 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMMP7C2PJ vs DAMMD7C2PJ-A101 |
DAM-7P2P-1A8N-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMMP7C2PJ vs DAM-7P2P-1A8N-A191-K87 |
L717TWA7W2PESVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMMP7C2PJ vs L717TWA7W2PESVRM6 |
DDMME-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMMP7C2PJ vs DDMME-7W2PM |
DBMM-7W2PB | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMMP7C2PJ vs DBMM-7W2PB |