Part Details for DAMMG3X3SJ by ITT Interconnect Solutions
Overview of DAMMG3X3SJ by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMMG3X3SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAMMG3X3SJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3W3F PCB RA G G50 X ZINC RoHS: Not Compliant | 0 |
|
$72.7600 / $90.2800 | Order Now |
Part Details for DAMMG3X3SJ
DAMMG3X3SJ CAD Models
DAMMG3X3SJ Part Data Attributes:
|
DAMMG3X3SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMG3X3SJ
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMMG3X3SJ
This table gives cross-reference parts and alternative options found for DAMMG3X3SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMMG3X3SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML3W3SM | D Subminiature Connector, 3 Contact(s), Female | Amphenol FCi | DAMMG3X3SJ vs DAML3W3SM |
DAMMN3X3SN-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMG3X3SJ vs DAMMN3X3SN-A101 |
DAME3W3SNMBFFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMG3X3SJ vs DAME3W3SNMBFFR163 |
L77TWA3W3SMCSV3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMG3X3SJ vs L77TWA3W3SMCSV3FRM6 |
L77TWA3W3SMP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMG3X3SJ vs L77TWA3W3SMP3SV3FRM6 |
L177TWA3W3SHP2SV4RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMMG3X3SJ vs L177TWA3W3SHP2SV4RRM6 |
DAM3W3SNMBGFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMG3X3SJ vs DAM3W3SNMBGFR163 |
DAMF3W3SM | D Subminiature Connector, 3 Contact(s), Female | Amphenol FCi | DAMMG3X3SJ vs DAMF3W3SM |
DAMC3XK3SJK126TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMMG3X3SJ vs DAMC3XK3SJK126TM |
DAM-3CK3S-1A9N-A191-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMMG3X3SJ vs DAM-3CK3S-1A9N-A191-A197 |