Part Details for DAMME-7W2S by ITT Interconnect Solutions
Overview of DAMME-7W2S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7W2S743H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Socket Right Angle Solder 30A, US Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
DAO7W2S700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | |
DB17W2S743M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket Right Angle Solder 30A, US Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. |
Price & Stock for DAMME-7W2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMME7W2S
|
Avnet Americas | Conn Combo D-Subminiature SKT 5Signal/2Cavity POS Solder Pot 5 Terminal 1 Port - Bulk (Alt: DAMME7W2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30106050
|
Verical | Conn D-Sub SKT 5Signal/2Cavity POS Solder Pot Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 810 |
|
$15.0112 / $20.3099 | Buy Now |
DISTI #
26156135
|
Verical | Conn D-Sub SKT 5Signal/2Cavity POS Solder Pot Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 105 |
|
$13.1200 / $13.9000 | Buy Now |
Part Details for DAMME-7W2S
DAMME-7W2S CAD Models
DAMME-7W2S Part Data Attributes
|
DAMME-7W2S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMME-7W2S
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |