There are no models available for this part yet.
Overview of DAMME-15P-C by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DAMME-15P-C by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAMME-15P-C
|
Avnet Americas | DAMME15PC - Bulk (Alt: DAMME-15P-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3500 / $85.1925 | Buy Now | |
DISTI #
965-DAMME-15P-C
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$65.8400 | Order Now | |
DISTI #
74750480
|
RS | D Sub,051522-0006 | ITT Cannon DAMME-15P-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7800 | RFQ | |
DISTI #
ITTDAMME-15P-C
|
Heilind Electronics | DAMME-15P-C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$57.1600 / $156.5700 | Buy Now | |||
DISTI #
ITTDAMME-15P-C
|
Interstate Connecting Components | DAMME-15P-C | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$57.1600 / $156.5700 | Buy Now |
CAD Models for DAMME-15P-C by ITT Interconnect Solutions
Part Data Attributes for DAMME-15P-C by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
PCT-POLYESTER/POLYETHYLENE
|
Mating Contact Pitch
|
.109/.09 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for DAMME-15P-C
This table gives cross-reference parts and alternative options found for DAMME-15P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMME-15P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-026P2S15Z2GNB | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-026P2S15Z2GNB |
280-024P2S15Z2GGB | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-024P2S15Z2GGB |
280-024P2S15Z2NBA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-024P2S15Z2NBA |
280-026P2S15Z2GNA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-026P2S15Z2GNA |
280-024P2S15Z1NPA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-024P2S15Z1NPA |
280-026P2S15Z1GPB | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-026P2S15Z1GPB |
280-026P2S15Z2GPA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-026P2S15Z2GPA |
280-024P2S15Z1GPA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-024P2S15Z1GPA |
280-024P2S15Z2GNB | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-024P2S15Z2GNB |
280-028P2S15Z1GNA | D Subminiature Connector | Glenair Inc | DAMME-15P-C vs 280-028P2S15Z1GNA |