Part Details for DAMM15SZA101 by ITT Interconnect Solutions
Overview of DAMM15SZA101 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMM15SZA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDAMM15SZA101-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DAMM15SZA101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15F PCB STR G50 CAD | 2 |
|
$54.7600 / $67.9500 | Buy Now |
DISTI #
28875371
|
Verical | Conn D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 876 |
|
$42.3143 / $64.0281 | Buy Now |
DISTI #
DAMM15SZA101
|
TTI | Circular MIL Spec Connector DSUB 15F PCB STR G50 CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 917 In Stock |
|
$28.5900 / $33.6200 | Buy Now |
DISTI #
DAMM15SZA101
|
PEI Genesis | DSUB 15F PCB STR G50 CAD Min Qty: 1 | 876 |
|
$31.9700 / $39.9600 | Buy Now |