There are no models available for this part yet.
Overview of DAMM15SM by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMM15SM by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-DAMM15SM
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15F PCB STR G30 ZINC | 0 |
|
$43.5200 / $52.1000 | Order Now | |
DISTI #
70039735
|
RS | 1 Series Panel Mount Micro D Connector Socket, 15 Way, 1250 V ac, 5A | Cinch DAMM15SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3500 / $45.4400 | RFQ | |
DISTI #
71109783
|
RS | DSUB 15 F PCB STR G50 ZINC | Cinch DAMM15SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7000 / $52.4300 | RFQ | |
DISTI #
DAMM15SM
|
PEI Genesis | DSUB 15F PCB STR G50 ZINC | 0 |
|
Buy Now |
CAD Models for DAMM15SM by Cinch Connectivity Solutions
Part Data Attributes for DAMM15SM by Cinch Connectivity Solutions
DAMM15SM
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
DAMM15SMCinch Connectivity SolutionsVS
-
Related Parts for DAMM15SM
-
DAMM15PMD Type Connectors
-
593818Headers and Edge Type Connectors
-
0478700000Terminals and Terminal Blocks
-
0402YC104KAT2AFixed Capacitors
-
CRCW040243R2FKEDFixed Resistors
-
MURA130T3GRectifier Diodes
-
5520258-3Telecom and Datacom Connectors
-
SAK-TC1797-512F180EFMicrocontrollers
-
AIF04ZPFC-02NPower Supply Modules