There are no models available for this part yet.
Overview of DAMM15PF179A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DAMM15PF179A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAMM-15P-F179A
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2375 / $51.6150 | Buy Now | |
DISTI #
DAMM15P-F179A
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15P-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70794157
|
RS | Connector, D-sub, Rectangular, DMM, A, 15, Plug, | ITT Cannon DAMM15PF179A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5800 / $40.7200 | RFQ | |
DISTI #
DAMM15PF179A
|
PEI Genesis | DSUB 15M WW3 G50 ZINC Min Qty: 1 | 2500 |
|
$26.9000 / $33.6300 | Buy Now |
CAD Models for DAMM15PF179A by ITT Interconnect Solutions
Part Data Attributes for DAMM15PF179A by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308, PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.235 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
50u inch
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.53 inch
|
Terminal Pitch
|
2.7432 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|