-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB PLUG 15POS R/A SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1766-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5547 / $45.3100 | Buy Now |
DISTI #
DAMM-15P-D
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2000 / $44.8625 | Buy Now |
DISTI #
965-DAMM-15P-D
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 2 |
|
$26.3900 / $46.2200 | Buy Now |
DISTI #
74749888
|
RS | D Sub,051521-0130 | ITT Cannon DAMM-15P-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6400 | RFQ |
DISTI #
ITTDAMM-15P-D
|
Heilind Electronics | DAMM-15P-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port |
140 In Stock |
|
$24.4600 / $50.9900 | Buy Now |
DISTI #
ITTDAMM-15P-D
|
Interstate Connecting Components | DAMM-15P-D | 0 |
|
Buy Now | |
DISTI #
051520-0017
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 051520-0017) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port |
140 In Stock |
|
$24.4600 / $50.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAMM-15P-D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-D
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DAMM-15P-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-392115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-D vs 94106-392115 |
94106-592315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-D vs 94106-592315 |
94106-394115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-D vs 94106-394115 |
94106-101215 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-D vs 94106-101215 |
94106-307115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-D vs 94106-307115 |
94106-594215 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-D vs 94106-594215 |
064857 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle | ERNI | DAMM-15P-D vs 064857 |
94106-024215 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-D vs 94106-024215 |
94106-114115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-D vs 94106-114115 |
94106-397115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-D vs 94106-397115 |