Part Details for DAMM-15P-D-A101 by ITT Interconnect Solutions
Results Overview of DAMM-15P-D-A101 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMM-15P-D-A101 Information
DAMM-15P-D-A101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-101KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-101KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-101 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for DAMM-15P-D-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$27.8400 / $36.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$27.8400 / $36.0800 | Buy Now | |
|
Vyrian | Connectors | 175 |
|
RFQ |
Part Details for DAMM-15P-D-A101
DAMM-15P-D-A101 CAD Models
DAMM-15P-D-A101 Part Data Attributes
|
DAMM-15P-D-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-D-A101
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-D-A101
This table gives cross-reference parts and alternative options found for DAMM-15P-D-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-D-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMN15P032GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMM-15P-D-A101 vs DAMN15P032GXLF |
DAS15P467MTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DAMM-15P-D-A101 vs DAS15P467MTXLF |
HDC15M5B300S-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-D-A101 vs HDC15M5B300S-15 |
DAN15P467HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DAMM-15P-D-A101 vs DAN15P467HTXLF |
DAPV15P865GTXXXXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-D-A101 vs DAPV15P865GTXXXXLF |
DAMS15P667TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DAMM-15P-D-A101 vs DAMS15P667TXLF |
DAPS15P564TXXXXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | DAMM-15P-D-A101 vs DAPS15P564TXXXXLF |
K22XHT-A15P-NVT15 | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAMM-15P-D-A101 vs K22XHT-A15P-NVT15 |
DAMV15P067XLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMM-15P-D-A101 vs DAMV15P067XLF |
787119-1 | TE's AMP | Check for Price | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | DAMM-15P-D-A101 vs 787119-1 |