Part Details for DAMM-15P-A by ITT Interconnect Solutions
Overview of DAMM-15P-A by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DAMM-15P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM-15P-A
|
Avnet Americas | DSUB,15,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: DAMM-15P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9131 / $33.4229 | Buy Now |
DISTI #
965-DAMM-15P-A
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 67 |
|
$35.4700 / $43.1400 | Buy Now |
DISTI #
74750460
|
RS | D Sub,051521-0133 | ITT Cannon DAMM-15P-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9000 | RFQ |
DISTI #
ITTDAMM-15P-A
|
Heilind Electronics | DAMM-15P-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.1900 / $85.4400 | Buy Now | |
DISTI #
ITTDAMM-15P-A
|
Interstate Connecting Components | DAMM-15P-A | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.1900 / $85.4400 | Buy Now |
Part Details for DAMM-15P-A
DAMM-15P-A CAD Models
DAMM-15P-A Part Data Attributes
|
DAMM-15P-A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-A
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-A
This table gives cross-reference parts and alternative options found for DAMM-15P-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17D-A-K-15-P-1AMN | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | DAMM-15P-A vs 17D-A-K-15-P-1AMN |
17D-A-15-P-C | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAMM-15P-A vs 17D-A-15-P-C |
DAPL15P564LTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, LEAD FREE | DAMM-15P-A vs DAPL15P564LTXLF |
DAM15P543MN | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | DAMM-15P-A vs DAM15P543MN |
PCD15M9S00X | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Receptacle, | DAMM-15P-A vs PCD15M9S00X |
PCD15M93S0V3X | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Receptacle, | DAMM-15P-A vs PCD15M93S0V3X |
17D-A-15-P-V | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAMM-15P-A vs 17D-A-15-P-V |
717D-A-15-P-ARM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DAMM-15P-A vs 717D-A-15-P-ARM6 |
DAM15P500CNLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DAMM-15P-A vs DAM15P500CNLF |
194255 | ERNI | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | DAMM-15P-A vs 194255 |