Part Details for DAMM-11W1SM by Cinch Connectivity Solutions
Overview of DAMM-11W1SM by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMM-11W1SM
DAMM-11W1SM CAD Models
DAMM-11W1SM Part Data Attributes
|
DAMM-11W1SM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-11W1SM
Cinch Connectivity Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-11W1SM
This table gives cross-reference parts and alternative options found for DAMM-11W1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-11W1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-11W1SET | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMM-11W1SM vs DBM-11W1SET |
DAV11W1S543A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAMM-11W1SM vs DAV11W1S543A00LF |
DAM-11P1S-1A9N-A190-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMM-11W1SM vs DAM-11P1S-1A9N-A190-A197-146 |
L77TWA11W1SMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMM-11W1SM vs L77TWA11W1SMSV3FRM6 |
L77TWA11W1SMCSV3RRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMM-11W1SM vs L77TWA11W1SMCSV3RRM6 |
DBME-11W1SHT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMM-11W1SM vs DBME-11W1SHT |
DAMY11W1SNMBLFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMM-11W1SM vs DAMY11W1SNMBLFR163 |
DAM-11P1S-1AVN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMM-11W1SM vs DAM-11P1S-1AVN-A190-A197 |
DBMM-11W1SX | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMM-11W1SM vs DBMM-11W1SX |
DAM-11P1S-1AGN-A190-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMM-11W1SM vs DAM-11P1S-1AGN-A190-A197 |