Part Details for DAML15P032TXLF by Amphenol FCi
Overview of DAML15P032TXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DAML15P032TXLF
DAML15P032TXLF CAD Models
DAML15P032TXLF Part Data Attributes
|
DAML15P032TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAML15P032TXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAML15P032TXLF
This table gives cross-reference parts and alternative options found for DAML15P032TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAML15P032TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-015-P-BF-4-20 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAML15P032TXLF vs 617-J-015-P-BF-4-20 |
DAPF15P064NXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAML15P032TXLF vs DAPF15P064NXLF |
17DFAF15P1ATNRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAML15P032TXLF vs 17DFAF15P1ATNRM8 |
DAMS15P665HTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAML15P032TXLF vs DAMS15P665HTXLF |
DAPF15P632HTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAML15P032TXLF vs DAPF15P632HTXLF |
748952-2 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DAML15P032TXLF vs 748952-2 |
17D-AG15P1AONVF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAML15P032TXLF vs 17D-AG15P1AONVF |
DAL15P967GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAML15P032TXLF vs DAL15P967GTXLF |
748896-3 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DAML15P032TXLF vs 748896-3 |
DAPO15P667CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAML15P032TXLF vs DAPO15P667CTXLF |