Part Details for DAME7W2PNMBZFR163 by ITT Interconnect Solutions
Overview of DAME7W2PNMBZFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAME7W2PNMBZFR163
DAME7W2PNMBZFR163 CAD Models
DAME7W2PNMBZFR163 Part Data Attributes
|
DAME7W2PNMBZFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME7W2PNMBZFR163
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAME7W2PNMBZFR163
This table gives cross-reference parts and alternative options found for DAME7W2PNMBZFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAME7W2PNMBZFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME7W2PNMBWFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME7W2PNMBZFR163 vs DAME7W2PNMBWFR163 |
DAM-7P2P-1ATN-A191-K87-146 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAME7W2PNMBZFR163 vs DAM-7P2P-1ATN-A191-K87-146 |
DDME-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAME7W2PNMBZFR163 vs DDME-7W2PM |
L77TWA7W2PP2SY | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME7W2PNMBZFR163 vs L77TWA7W2PP2SY |
DEMY-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAME7W2PNMBZFR163 vs DEMY-7W2PH |
DAM-7C2P-1AGN-A191-K87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAME7W2PNMBZFR163 vs DAM-7C2P-1AGN-A191-K87 |
L777TWA7W2PRM53 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME7W2PNMBZFR163 vs L777TWA7W2PRM53 |
DAL7W2P043A00LF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAME7W2PNMBZFR163 vs DAL7W2P043A00LF |
DAMJ7P2PVK87 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME7W2PNMBZFR163 vs DAMJ7P2PVK87 |
DDME-7W2PHTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAME7W2PNMBZFR163 vs DDME-7W2PHTI |