Part Details for DAME-15P-K87 by ITT Interconnect Solutions
Overview of DAME-15P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAME-15P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAME-15P-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAME-15P-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7250 / $17.1495 | Buy Now |
DISTI #
CAN DAME15PK87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: CAN DAME15PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2656 Factory Stock |
|
$10.6687 / $21.9539 | Buy Now |
DISTI #
965-DAME-15P-K87
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Compliant | 0 |
|
$12.8200 / $14.0400 | Order Now |
DISTI #
74744075
|
RS | D Sub,053512-1694 | ITT Cannon DAME-15P-K87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 | RFQ |
DISTI #
ITTDAME-15P-K87
|
Heilind Electronics | DAME-15P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7200 / $18.5400 | Buy Now |
DISTI #
DAME-15P-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAME-15P-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7250 / $17.1495 | Buy Now |
DISTI #
CAN DAME15PK87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: CAN DAME15PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2656 Factory Stock |
|
$10.6687 / $21.9539 | Buy Now |
DISTI #
ITTDAME-15P-K87
|
Interstate Connecting Components | DAME-15P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7200 / $18.5400 | Buy Now |
Part Details for DAME-15P-K87
DAME-15P-K87 CAD Models
DAME-15P-K87 Part Data Attributes:
|
DAME-15P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME-15P-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |