Part Details for DAMD11C1SJA197 by ITT Interconnect Solutions
Results Overview of DAMD11C1SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMD11C1SJA197 Information
DAMD11C1SJA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMD11C1SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAMD11C1SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1F PCB RA D GF C TIN RoHS: Compliant | 0 |
|
$46.4400 / $55.2600 | Order Now |
Part Details for DAMD11C1SJA197
DAMD11C1SJA197 CAD Models
DAMD11C1SJA197 Part Data Attributes
|
DAMD11C1SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMD11C1SJA197
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMD11C1SJA197
This table gives cross-reference parts and alternative options found for DAMD11C1SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMD11C1SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM-11P1S-1ATN-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | DAMD11C1SJA197 vs DAM-11P1S-1ATN-A197-146 |
DAO11W1S500A00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DAMD11C1SJA197 vs DAO11W1S500A00LF |
DAME11W1SNMBOL2FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | DAMD11C1SJA197 vs DAME11W1SNMBOL2FR163 |
CBD11W1F570000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | DAMD11C1SJA197 vs CBD11W1F570000 |
L77TWA11W1SMP2SVA514RM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMD11C1SJA197 vs L77TWA11W1SMP2SVA514RM6 |
DDMME-11W1SZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | DAMD11C1SJA197 vs DDMME-11W1SZ |
DAM-11C1S-1AVN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | DAMD11C1SJA197 vs DAM-11C1S-1AVN-A191-A197-146 |
L77TWA11W1SMP2SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMD11C1SJA197 vs L77TWA11W1SMP2SV4FRM6 |
DAI11W1S300G30LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DAMD11C1SJA197 vs DAI11W1S300G30LF |
DAMU-11X1S-OL4-A191-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | DAMD11C1SJA197 vs DAMU-11X1S-OL4-A191-A197 |