Part Details for DAMC3HK3PJK87TM by ITT Interconnect Solutions
Overview of DAMC3HK3PJK87TM by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMC3HK3PJK87TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMC3HK3PJK87TM-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$30.7329 / $39.1700 | Buy Now |
DISTI #
695-DAMC3HK3PJK87TM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 3WK3M PCB RA C GF H TIN RoHS: Compliant | 0 |
|
$54.6900 / $67.8700 | Order Now |
DISTI #
DAMC3HK3PJK87TM
|
PEI Genesis | COMBO 3WK3M PCB RA C GF H TIN Min Qty: 1 | 201 |
|
$27.0800 / $34.5100 | Buy Now |
Part Details for DAMC3HK3PJK87TM
DAMC3HK3PJK87TM CAD Models
DAMC3HK3PJK87TM Part Data Attributes
|
DAMC3HK3PJK87TM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMC3HK3PJK87TM
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMC3HK3PJK87TM
This table gives cross-reference parts and alternative options found for DAMC3HK3PJK87TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMC3HK3PJK87TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMC3H3PJK87 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DAMC3HK3PJK87TM vs DAMC3H3PJK87 |
DAMC3H3PJK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DAMC3HK3PJK87TM vs DAMC3H3PJK127 |