Part Details for DAMC-11H1S-J-A197 by ITT Interconnect Solutions
Overview of DAMC-11H1S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0513DAMC-GAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503DAMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0507DAMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for DAMC-11H1S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMC-11H1S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DA-11W1, Receptacle, 11 Contacts - Bulk (Alt: DAMC-11H1S-J-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6375 / $45.3805 | Buy Now |
DISTI #
965-053512-1489
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$35.9200 | Order Now |
DISTI #
74744043
|
RS | D Sub,053512-1647 | ITT Cannon DAMC-11H1S-J-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0400 | RFQ |
DISTI #
ITTDAMC-11H1S-J-A197
|
Heilind Electronics | DAMC-11H1S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3100 / $87.4700 | Buy Now |
DISTI #
ITTDAMC-11H1S-J-A197
|
Interstate Connecting Components | DAMC-11H1S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.3100 / $87.4700 | Buy Now |
Part Details for DAMC-11H1S-J-A197
DAMC-11H1S-J-A197 CAD Models
DAMC-11H1S-J-A197 Part Data Attributes
|
DAMC-11H1S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMC-11H1S-J-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 11POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMC-11H1S-J-A197
This table gives cross-reference parts and alternative options found for DAMC-11H1S-J-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMC-11H1S-J-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMC11H1SJK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAMC-11H1S-J-A197 vs DAMC11H1SJK126 |