Part Details for DAMAY26PNMBK52 by ITT Interconnect Solutions
Overview of DAMAY26PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMAY26PNMBK52
DAMAY26PNMBK52 CAD Models
DAMAY26PNMBK52 Part Data Attributes
|
DAMAY26PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAY26PNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for DAMAY26PNMBK52
This table gives cross-reference parts and alternative options found for DAMAY26PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAY26PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDA26PD3CH3RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMAY26PNMBK52 vs L717HDA26PD3CH3RC309 |
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DAMAY26PNMBK52 vs KF66X-A26P-OJM15 |
4027-26H | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | DAMAY26PNMBK52 vs 4027-26H |
L717HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMAY26PNMBK52 vs L717HDAG26POL2RM5 |
17BH-026-P-AM-2-00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMAY26PNMBK52 vs 17BH-026-P-AM-2-00 |
17BH-026-P-AM-1-10 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMAY26PNMBK52 vs 17BH-026-P-AM-1-10 |
ODD26M4R700Z-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAMAY26PNMBK52 vs ODD26M4R700Z-14 |
302-032-202 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | DAMAY26PNMBK52 vs 302-032-202 |
DD26M4000Z | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAMAY26PNMBK52 vs DD26M4000Z |
K66X-A26P-NR30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DAMAY26PNMBK52 vs K66X-A26P-NR30 |