Part Details for DAMAM15PF0 by ITT Interconnect Solutions
Overview of DAMAM15PF0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMAM15PF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795579
|
RS | Connector, D-sub, Rectangular, DMAM, A, 15, Plug, None, | ITT Cannon DAMAM15PF0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2400 / $37.8000 | RFQ |
DISTI #
ITTDAMAM15PF0
|
Heilind Electronics | D-SUB CONN 15 P W/OUT CONTACTS 051530-0016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDAMAM15PF0
|
Interstate Connecting Components | D-SUB CONN 15 P W/OUT CONTACTS 051530-0016 | 0 |
|
Buy Now |
Part Details for DAMAM15PF0
DAMAM15PF0 CAD Models
DAMAM15PF0 Part Data Attributes:
|
DAMAM15PF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAM15PF0
ITT Interconnect Solutions
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037;330-5291-055;330-5291-050 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Manufacturer Series | DAM | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 |