Part Details for DAMAM15P by ITT Interconnect Solutions
Overview of DAMAM15P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMAM15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1264
|
Newark | D Sub Connector, Plug, 15 Position, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:D*ma Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DAMAM15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$32.8200 / $37.2000 | Buy Now |
DISTI #
DAMAM15P
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMAM15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70795578
|
RS | Connector, D-sub, Rectangular, DMAM, A, 15, Plug, | ITT Cannon DAMAM15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 25 |
|
$50.2700 / $65.2800 | Buy Now |
DISTI #
ITTDAMAM15P
|
Heilind Electronics | D-SUB CONNECTOR 15 P IN CRIMP | Americas - 10 in Stock |
|
Buy Now | |
DISTI #
DAMAM15P
|
TTI | D-Sub Standard Connectors DSUB 15M CRIMP G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 276 In Stock |
|
$11.6400 / $24.0700 | Buy Now |
DISTI #
DAMAM15P
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMAM15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDAMAM15P
|
Interstate Connecting Components | D-SUB CONNECTOR 15 P IN CRIMP | 19 |
|
Buy Now |
Part Details for DAMAM15P
DAMAM15P CAD Models
DAMAM15P Part Data Attributes:
|
DAMAM15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAM15P
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037; 030-2042-000, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DAMAM15P
This table gives cross-reference parts and alternative options found for DAMAM15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAM15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15SH-5-RH | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15SH-5-RH |
PDF-15SS-E-R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMAM15P vs PDF-15SS-E-R |
PDI-15S-9K | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15S-9K |
PDI-15SHS-W-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15SHS-W-K |
PDI-15SH-5-RZ | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15SH-5-RZ |
PDI-15SHS-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15SHS-K |
17HTN-A-P-4R-2-C | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DAMAM15P vs 17HTN-A-P-4R-2-C |
PDI-15S-13R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15S-13R |
PDI-15S-9LRH | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAMAM15P vs PDI-15S-9LRH |
A-DS15L-II | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | DAMAM15P vs A-DS15L-II |