Part Details for DAMAM-15S by ITT Interconnect Solutions
Overview of DAMAM-15S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMAM-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1827-ND
|
DigiKey | CONN D-SUB RCP 15P PNL MT CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
249 In Stock |
|
$58.9400 | Buy Now |
DISTI #
CAN DAMAM15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: CAN DAMAM15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2290 Factory Stock |
|
RFQ | |
DISTI #
DAMAM-15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMAM-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3625 / $87.2275 | Buy Now |
DISTI #
965-DAMAM-15S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 59 |
|
$49.7600 / $50.7400 | Buy Now |
DISTI #
ITTDAMAM-15S
|
Heilind Electronics | DAMAM-15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port |
46 In Stock |
|
$39.2300 / $83.0000 | Buy Now |
DISTI #
59833203
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 44 |
|
$84.6915 / $104.1405 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.108 Pitch, Crimp Terminal | 4 |
|
$51.6460 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.108 Pitch, Crimp Terminal (Also Known As: DAMAM15S) | 4 |
|
$51.6460 | Buy Now |
DISTI #
CAN DAMAM15S
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: CAN DAMAM15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2290 Factory Stock |
|
RFQ |
Part Details for DAMAM-15S
DAMAM-15S CAD Models
DAMAM-15S Part Data Attributes:
|
DAMAM-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAM-15S
ITT Interconnect Solutions
CONN DSUB RCPT 15POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-1007-042; 031-1147-000, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DAMAM-15S
This table gives cross-reference parts and alternative options found for DAMAM-15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAM-15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF1502114 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L17TF1502114 |
L17TF1500112 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L17TF1500112 |
L17TF1501102 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L17TF1501102 |
L77HDE15SD1CH3R | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L77HDE15SD1CH3R |
L17TF1500102 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L17TF1500102 |
L77SDA15SVF | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L77SDA15SVF |
L77SDA15S1ACH4F | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L77SDA15S1ACH4F |
L17TF1502111 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L17TF1502111 |
L77SDA15SVFM | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L77SDA15SVFM |
L77HDE15SD1CH4R | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAMAM-15S vs L77HDE15SD1CH4R |