Part Details for DAMAE15SF0 by ITT Interconnect Solutions
Results Overview of DAMAE15SF0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMAE15SF0 Information
DAMAE15SF0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMAE15SF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2490013
|
Farnell | D-SUB SHELL, RCPT, SIZE DA, STEEL RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 4022 |
|
$27.0196 / $30.5721 | Buy Now |
DISTI #
DAMAE15SF0-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70795455
|
RS | Connector, D-sub, Rectangular, DMA, A, 15, Rec, None, | ITT Cannon DAMAE15SF0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5100 / $41.8800 | RFQ |
DISTI #
DAMAE15SF0
|
PEI Genesis | DSUB 15F CRIMP LC E ZINC Min Qty: 1 | 1417 |
|
$15.7600 / $17.1900 | Buy Now |
Part Details for DAMAE15SF0
DAMAE15SF0 CAD Models
DAMAE15SF0 Part Data Attributes
|
DAMAE15SF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAE15SF0
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 |
Alternate Parts for DAMAE15SF0
This table gives cross-reference parts and alternative options found for DAMAE15SF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAE15SF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/6-563 | Amphenol Positronic | $117.3918 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | DAMAE15SF0 vs M24308/6-563 |
RD15S0000S/AA-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | DAMAE15SF0 vs RD15S0000S/AA-15 |
8656V15SLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | DAMAE15SF0 vs 8656V15SLF |
8656N15STLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | DAMAE15SF0 vs 8656N15STLF |
SND15S0S500G | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | DAMAE15SF0 vs SND15S0S500G |
ORD15F00200X | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, | DAMAE15SF0 vs ORD15F00200X |
787908-1 | TE's AMP | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | DAMAE15SF0 vs 787908-1 |
SND15S0S600G | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | DAMAE15SF0 vs SND15S0S600G |
8656L15SHLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | DAMAE15SF0 vs 8656L15SHLF |
RD15S0000S/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | DAMAE15SF0 vs RD15S0000S/AA-14 |