Part Details for DAMA26PNMBK52 by ITT Interconnect Solutions
Overview of DAMA26PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMA26PNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDAMA26PNMBK52-ND
|
DigiKey | CONN D-SUB HD PLUG 26POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-DAMA26PNMBK52
|
Mouser Electronics | Circular MIL Spec Connector DSUB 62 M HD CRIMP NM GOLD RoHS: Compliant | 0 |
|
$743.2700 | Order Now |
Part Details for DAMA26PNMBK52
DAMA26PNMBK52 CAD Models
DAMA26PNMBK52 Part Data Attributes
|
DAMA26PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA26PNMBK52
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for DAMA26PNMBK52
This table gives cross-reference parts and alternative options found for DAMA26PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMA26PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMA-26P-NMBK52 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DAMA26PNMBK52 vs DAMA-26P-NMBK52 |
5749717-1 | PLUG ASSY,26P,HDP-22,CN | TE Connectivity | DAMA26PNMBK52 vs 5749717-1 |
748365-2 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | DAMA26PNMBK52 vs 748365-2 |
748365-1 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.09 PITCH,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | DAMA26PNMBK52 vs 748365-1 |
749717-1 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | DAMA26PNMBK52 vs 749717-1 |
DAMA26PNMB | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DAMA26PNMBK52 vs DAMA26PNMB |
748365-2 | CONNECTOR, 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | DAMA26PNMBK52 vs 748365-2 |
748365-1 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE's AMP | DAMA26PNMBK52 vs 748365-1 |