Part Details for DAMA-15S-F0 by ITT Interconnect Solutions
Overview of DAMA-15S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMA-15S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6455
|
Newark | Itt Cannon |Itt Cannon DAMA-15S-F0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2900 / $41.7000 | Buy Now |
DISTI #
1003-1753-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
500 In Stock |
|
$34.7915 / $44.4700 | Buy Now |
DISTI #
DAMA-15S-F0
|
Avnet Americas | Conn Housing RCP 15 POS Crimp Cable Mount - Bulk (Alt: DAMA-15S-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6750 / $47.9150 | Buy Now |
DISTI #
CAN DAMA15SF0
|
Avnet Americas | Conn Housing RCP 15 POS Crimp Cable Mount - Bulk (Alt: CAN DAMA15SF0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2635 Factory Stock |
|
$11.1775 / $23.0010 | Buy Now |
DISTI #
74751303
|
RS | D Sub,050912-0413 | ITT Cannon DAMA-15S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 | RFQ |
DISTI #
ITTDAMA-15S-F0
|
Heilind Electronics | DAMA-15S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port |
37 Partner Stock 2630 Factory Stock |
|
$22.3000 / $46.5000 | Buy Now |
DISTI #
ITTDAMA-15S-F0
|
Interstate Connecting Components | DAMA-15S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port |
37 Partner Stock 2630 Factory Stock |
|
$22.3000 / $46.5000 | Buy Now |
Part Details for DAMA-15S-F0
DAMA-15S-F0 CAD Models
DAMA-15S-F0 Part Data Attributes
|
DAMA-15S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA-15S-F0
ITT Interconnect Solutions
CONN DSUB RCPT 15POS HSG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 |
Alternate Parts for DAMA-15S-F0
This table gives cross-reference parts and alternative options found for DAMA-15S-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMA-15S-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L15STLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DAMA-15S-F0 vs 8656L15STLF |
SD15F0S6000 | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | DAMA-15S-F0 vs SD15F0S6000 |
ORD15F0S200S | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | DAMA-15S-F0 vs ORD15F0S200S |
RD15S0000C/AA-50 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DAMA-15S-F0 vs RD15S0000C/AA-50 |
ORD15F0000C-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMA-15S-F0 vs ORD15F0000C-15 |
RD15S0000X-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMA-15S-F0 vs RD15S0000X-15 |
747953-1 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DAMA-15S-F0 vs 747953-1 |
RD15S0000C-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAMA-15S-F0 vs RD15S0000C-14 |
RD15S0000X/AA-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DAMA-15S-F0 vs RD15S0000X/AA-15 |
ORD15S0000C/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | DAMA-15S-F0 vs ORD15S0000C/AA-14 |